• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062849R9999 AG233 cover 450x750mm or slot Accessories CombiLine interior expansion system Cover No.

Product type
Cover
Factory colour
Grey
Dim
(W x H x D) 750 x 450 x 26.5 mm
No. of rows
3
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 3
  • Hinged: No.
  • Quick closing: Yes
  • Protection class (IP): IP2XC
  • Transparent: No.
  • Colour: grey
  • Material: Plastic
  • Height: 450
  • Width 750
  • Depth: 26.5
Product type

Cover

Factory colour

Grey

Dim

(W x H x D) 750 x 450 x 26.5 mm

No. of rows

3

Content

1 pc(s)

Material

Plastic

Width

750 mm

Height

450 mm

Depth

26.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324099 Striebel & John 2CPX062849R9999 AG233 cover 450x750mm or slot Accessories CombiLine interior expansion system Cover No.

User & Safety Instructions

User & Safety Instructions 2324099 Striebel & John 2CPX062849R9999 AG233 cover 450x750mm or slot Accessories CombiLine interior expansion system Cover No.

Description

Cover, cover design without slot, plastic covers, 90 degree pressure-twist lock, RAL 7035, pack of 1

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?