• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062857R9999 AG12US cover 300x250mm for transmission unit for lower connection compartment 1V301.1V50

Product type
Cover
Factory colour
Grey
Dim
(W x H x D) 250 x 300 x 26.5 mm
No. of rows
1
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 1
  • Hinged: No.
  • Quick closing: Yes
  • Protection class (IP): IP2XC
  • Transparent: No.
  • Colour: grey
  • Material: Plastic
  • Height: 300
  • Width 250
  • Depth: 26.5
Product type

Cover

Factory colour

Grey

Dim

(W x H x D) 250 x 300 x 26.5 mm

No. of rows

1

Content

1 pc(s)

Material

Plastic

Width

250 mm

Height

300 mm

Depth

26.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321530 Striebel & John 2CPX062857R9999 AG12US cover 300x250mm for transmission unit for lower connection compartment 1V301.1V50

User & Safety Instructions

User & Safety Instructions 2321530 Striebel & John 2CPX062857R9999 AG12US cover 300x250mm for transmission unit for lower connection compartment 1V301.1V50

Description

Cover 300 x 250 mm, with cut-out 12 PLE for overvoltage protection and enclosed lockable sealing strip, for the lower connection compartment 1V301 and 1V501.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?