• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062877R9999 AG79 cover 600x500 m.. Disp Accessories CombiLine interior expansion system Cover Plasti

Product type
Cover
Factory colour
Grey
Dim
(W x H x D) 500 x 600 x 26.5 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 0
  • Hinged: No.
  • Quick closing: Yes
  • Protection class (IP): IP2XC
  • Transparent: No.
  • Colour: grey
  • Material: Plastic
  • Height: 600
  • Width: 500
  • Depth: 26.5
Product type

Cover

Factory colour

Grey

Dim

(W x H x D) 500 x 600 x 26.5 mm

Content

1 pc(s)

Material

Plastic

Width

500 mm

Height

600 mm

Depth

26.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329865 Striebel & John 2CPX062877R9999 AG79 cover 600x500 m.. Disp Accessories CombiLine interior expansion system Cover Plasti

User & Safety Instructions

User & Safety Instructions 2329865 Striebel & John 2CPX062877R9999 AG79 cover 600x500 m.. Disp Accessories CombiLine interior expansion system Cover Plasti

Description

Cover, cover design with cut-out, plastic covers, 90 degree pressure-twist lock, RAL 7035, pack of 1

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?