• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062968R9999 ZH418 Quick fix. Plate for NH00 Accessories CombiLine interior expansion system Cross-be

Product type
Cross-beam
Dim
(W x H x D) 125 x 68 x 16 mm
Content
1 pc(s)
Width
125 mm
Height
68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: -
  • Height: 68
  • Width 125
  • Accessory type: Hardware/set
  • Depth: 16
Product type

Cross-beam

Dim

(W x H x D) 125 x 68 x 16 mm

Content

1 pc(s)

Width

125 mm

Height

68 mm

Depth

16 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325314 Striebel & John 2CPX062968R9999 ZH418 Quick fix. Plate for NH00 Accessories CombiLine interior expansion system Cross-be

User & Safety Instructions

User & Safety Instructions 2325314 Striebel & John 2CPX062968R9999 ZH418 Quick fix. Plate for NH00 Accessories CombiLine interior expansion system Cross-be

Description

Mounting rail for isolating attachment, for NH00 separators, for mounting on top hat profile rail.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?