• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062972R9999 ZW399 Mounting traverse for ZX146 accessories CombiLine interior expansion system Cross-

Product type
Cross-beam
Dim
(W x H x D) 244 x 22 x 12 mm
Content
1 pc(s)
Material
Steel
Width
244 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Height: 22
  • Width 244
  • Accessory type: Hardware/set
  • Depth: 12
Product type

Cross-beam

Dim

(W x H x D) 244 x 22 x 12 mm

Content

1 pc(s)

Material

Steel

Width

244 mm

Height

22 mm

Depth

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328324 Striebel & John 2CPX062972R9999 ZW399 Mounting traverse for ZX146 accessories CombiLine interior expansion system Cross-

User & Safety Instructions

User & Safety Instructions 2328324 Striebel & John 2CPX062972R9999 ZW399 Mounting traverse for ZX146 accessories CombiLine interior expansion system Cross-

Description

Mounting rail for busbar modules, busbar center distance 60mm, for busbar supports ZX146, for EDF and WR mounting frame, suitable for M(B)R...H.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?