• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX063132R9999 ZK220 N/PE for series AT/U N=14.10 pole PE=22 pole N/PE busbar 1 pc(s)

Product type
N/PE busbar
Content
1 pc(s)
Nominal current
63 A
Nominal voltage
230 V
Colour
Multi-coloured
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

N/PE busbar

Content

1 pc(s)

63 A

230 V

Multi-coloured

46

25-25 mm

TRUE

1.5-25 mm²

1.5-25 mm²

TRUE

TRUE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3120596 Striebel & John 2CPX063132R9999 ZK220 N/PE for series AT/U N=14.10 pole PE=22 pole N/PE busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3120596 Striebel & John 2CPX063132R9999 ZK220 N/PE for series AT/U N=14.10 pole PE=22 pole N/PE busbar 1 pc(s)

Description

N/PE Quick plug-in terminal set for small distributors, consisting of: Quick plug-in carrier: ZK13, 13 4 units and quick plug-in terminals: ZK113B: N 8 x 4 + 5 x 4 mm², ZK82B: N 2 x 25 + 3 x 25 mm², ZK175G: PE 11 x 25 + 17 mm².

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?