• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX064151R9999 ZW255 Retaining plate for MR302 Accessories CombiLine interior expansion system Cross-be

Product type
Cross-beam
Dim
(W x H x D) 240 x 16 x 3.5 mm
Content
1 pc(s)
Width
240 mm
Height
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: -
  • Height: 16
  • Width 240
  • Accessory type: Other
  • Depth: 3.5
Product type

Cross-beam

Dim

(W x H x D) 240 x 16 x 3.5 mm

Content

1 pc(s)

Width

240 mm

Height

16 mm

Depth

3.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328202 Striebel & John 2CPX064151R9999 ZW255 Retaining plate for MR302 Accessories CombiLine interior expansion system Cross-be

User & Safety Instructions

User & Safety Instructions 2328202 Striebel & John 2CPX064151R9999 ZW255 Retaining plate for MR302 Accessories CombiLine interior expansion system Cross-be

Description

Mounting rail for busbar modules, busbar center distance 60mm, for busbar support ZX146 for additional support, suitable for M(B)R302(B).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?