• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX064152R9999 ZX343 Drop bracket for SH-Sch. Accessories CombiLine interior expansion system Mounting

Product type
Mounting bracket
Dim
(W x H x D) 70 x 68 x 46 mm
Content
1 pc(s)
Width
70 mm
Height
68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: -
  • Height: 68
  • Width 70
  • Accessory type: Hardware/set
  • Depth: 46
Product type

Mounting bracket

Dim

(W x H x D) 70 x 68 x 46 mm

Content

1 pc(s)

Width

70 mm

Height

68 mm

Depth

46 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327726 Striebel & John 2CPX064152R9999 ZX343 Drop bracket for SH-Sch. Accessories CombiLine interior expansion system Mounting

User & Safety Instructions

User & Safety Instructions 2327726 Striebel & John 2CPX064152R9999 ZX343 Drop bracket for SH-Sch. Accessories CombiLine interior expansion system Mounting

Description

Mounting bracket, for busbar modules, busbar center distance 40mm, SH switches S700 and S750 (M(B)H...50), for EDF and WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?