• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX064337R9999 ZK350 terminal block 5/95mm2 terminal set 50 - 120 mm2 Terminal block 1 pc(s)

Product type
Terminal block
Content
1 pc(s)
Width
213 mm
Height
73 mm
Depth
143 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal block

Content

1 pc(s)

213 mm

73 mm

143 mm

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120612 Striebel & John 2CPX064337R9999 ZK350 terminal block 5/95mm2 terminal set 50 - 120 mm2 Terminal block 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3120612 Striebel & John 2CPX064337R9999 ZK350 terminal block 5/95mm2 terminal set 50 - 120 mm2 Terminal block 1 pc(s)

Description

Terminal set 50 - 120 mm² for feeding via highly flexible connecting cable up to 120 mm², rated current of terminals 250 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?