• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX064763R9999 ZK26 terminal block up to 4/95 mm2 for installation Terminal block No. of rows 4 4-pin 6

Product type
Terminal block
Number of pins
4
Dim
(W x H x D) 150 x 155 x 90 mm
Nominal current
63 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of ports 16 mm²: 0
  • Number of ports 25 mm²: 0
  • Total number of connections: 8
  • Touch-safe: No.
  • Number of terminals < AWG 6: 0
  • Number of terminals AWG 6: 0
  • Number of terminals AWG 4: 0
  • Number of terminals AWG 2: 4
  • Number of terminals AWG 4/0: 0
  • Number of connections 250 kcmil: 0
  • Number of connections > 250 kcmil: 0
  • Height: 155
  • Width 150
  • Mounting type: Screw
  • Number of pins: 4
  • Depth: 90
  • Number of ports < 6 mm²: 0
  • Number of connections > 25 mm²: 4
  • Number of ports 10 mm²: 0
  • Nominal current 63
  • Connection type: screws
Product type

Terminal block

Number of pins

4

Dim

(W x H x D) 150 x 155 x 90 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of rows

4

Content

1 pc(s)

Width

150 mm

Height

155 mm

Depth

90 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325318 Striebel & John 2CPX064763R9999 ZK26 terminal block up to 4/95 mm2 for installation Terminal block No. of rows 4 4-pin 6

User & Safety Instructions

User & Safety Instructions 2325318 Striebel & John 2CPX064763R9999 ZK26 terminal block up to 4/95 mm2 for installation Terminal block No. of rows 4 4-pin 6

Description

Terminal block up to 95 mm², 4-pole, for installation in feed housing EK220.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?