There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Casing
waterproof
Plastic
Grey
186 mm
151 mm
140 mm
186x151x140 mm
1 pc(s)
AG1
(L x W x H) 186 x 151 x 140 mm
4TBO856048C0100
186 mm
95 mm
Surface mounted (plaster)
II
Grey
151 mm
140 mm
186 mm
7035
FALSE
Untreated
95 mm
Cover
0
75 mm
Plastic
None
TRUE
IK10
Single
IP67
FALSE
FALSE
FALSE
3.5 mm
3 mm
Closed
12
FALSE
yes
Datasheet 3104264 Striebel & John AG1 Casing 186 x 151 x 140 x 186 Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3104264 Striebel & John AG1 Casing 186 x 151 x 140 x 186 Plastic Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.