There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cabinet
Double sided ward
Steel plate
Plastic
Grey
550 mm
1400 mm
1400 x 550 x 225 mm
1 pc(s)
TG209G
(W x H x D) 550 x 1400 x 225 mm
2CPX010026R9999
225 mm
170 mm
Surface mounted (plaster)
I
Grey
550
1400 mm
225 mm
7035
FALSE
Powder coating
155 mm
18
Door
104
222 mm
Steel
None
24
FALSE
IK08
216
Single
IP55
FALSE
FALSE
FALSE
1 mm
1.5 mm
Closed
2
FALSE
yes
Datasheet 3112258 Striebel & John TG209G Cabinet 550 x 1400 x 225 Steel plate, Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3112258 Striebel & John TG209G Cabinet 550 x 1400 x 225 Steel plate, Plastic Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.