There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cabinet
Double sided ward
Steel plate
Plastic
Grey
300 mm
1250 mm
1250 mm
1250 x 300 x 275 mm
1 pc(s)
TL108S
(W x H x D) 300 x 1250 x 275 mm
2CPX010125R9999
275 mm
222.5 mm
Surface mounted (plaster)
II
Grey
300 mm
1250 mm
275 mm
7035
FALSE
Powder coating
222.5 mm
8
None
52
272 mm
Steel plate/plastic
None
12
FALSE
IK08
96
Single
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
1
FALSE
yes
Datasheet 3112266 Striebel & John TL108S Cabinet 300 x 1250 x 275 Steel plate, Plastic Grey 1 pc(s)
User & Safety Instructions 3112266 Striebel & John TL108S Cabinet 300 x 1250 x 275 Steel plate, Plastic Grey 1 pc(s)
The necessary accessories are required to use the article as described.