There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cabinet
with door
Steel plate
Plastic
Grey
550 mm
650 mm
650 x 550 x 275 mm
1 pc(s)
TL204S
(W x H x D) 550 x 650 x 275 mm
2CPX010106R9999
275 mm
222.5 mm
Surface mounted (plaster)
II
Grey
550 mm
650 mm
275 mm
7035
FALSE
Powder coating
222.5 mm
4
None
104
272 mm
Steel plate/plastic
None
24
FALSE
IK08
96
Single
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
2
FALSE
yes
Datasheet 3112265 Striebel & John TL204S Cabinet 550 x 650 x 275 Steel plate, Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3112265 Striebel & John TL204S Cabinet 550 x 650 x 275 Steel plate, Plastic Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.