There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cabinet
Double sided ward
Steel plate
Plastic
Grey
800 mm
950 mm
950 x 800 x 275 mm
1 pc(s)
TL306G
(W x H x D) 800 x 950 x 275 mm
2CPX010082R9999
275 mm
222.5 mm
Surface mounted (plaster)
I
Grey
800 mm
950 mm
275 mm
7035
FALSE
Powder coating
222.5 mm
6
None
156
272 mm
Steel plate/plastic
None
36
FALSE
IK08
216
Single
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
3
FALSE
yes
Datasheet 3112263 Striebel & John TL306G Cabinet 800 x 950 x 275 Steel plate, Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3112263 Striebel & John TL306G Cabinet 800 x 950 x 275 Steel plate, Plastic Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.