There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cabinet
Double sided ward
Steel plate
Plastic
Grey
1300 mm
800 mm
800 mm
800 x 1300 x 275 mm
1 pc(s)
TL505G
(W x H x D) 1300 x 800 x 275 mm
2CPX010079R9999
275 mm
222.5 mm
Surface mounted (plaster)
I
Grey
1300 mm
800 mm
275 mm
7035
FALSE
Powder coating
222.5 mm
5
None
260
272 mm
Steel plate/plastic
None
60
FALSE
IK08
300
Double
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
5
FALSE
yes
Datasheet 3112262 Striebel & John TL505G Cabinet 1300 x 800 x 275 Steel plate, Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3112262 Striebel & John TL505G Cabinet 1300 x 800 x 275 Steel plate, Plastic Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.