There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cabinet
with door
Steel plate
Plastic
Grey
300 mm
1400 mm
1400 x 300 x 350 mm
1 pc(s)
TW109G
(W x H x D) 300 x 1400 x 350 mm
2CPX010160R9999
350 mm
299 mm
Surface mounted (plaster)
I
Grey
300 mm
1400 mm
350 mm
7035
FALSE
Powder coating
299 mm
9
None
52
347 mm
Steel plate/plastic
None
12
FALSE
IK08
108
Single
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
1
FALSE
yes
Datasheet 3112271 Striebel & John TW109G Cabinet 300 x 1400 x 350 Steel plate, Plastic Grey 1 pc(s)
User & Safety Instructions 3112271 Striebel & John TW109G Cabinet 300 x 1400 x 350 Steel plate, Plastic Grey 1 pc(s)
The necessary accessories are required to use the article as described.