There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cabinet
Double sided ward
Steel plate
Plastic
Grey
550 mm
650 mm
650 mm
650 x 550 x 350 mm
1 pc(s)
TW204S
(W x H x D) 550 x 650 x 350 mm
2CPX010172R9999
350 mm
299 mm
Surface mounted (plaster)
II
Grey
550 mm
650 mm
350 mm
7035
FALSE
Powder coating
299 mm
4
None
104
347 mm
Steel plate/plastic
None
24
FALSE
IK08
96
Single
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
2
FALSE
yes
Datasheet 3112273 Striebel & John TW204S Cabinet 550 x 650 x 350 Steel plate, Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3112273 Striebel & John TW204S Cabinet 550 x 650 x 350 Steel plate, Plastic Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.