There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cabinet
with lock
Steel plate
Plastic
Grey
1300 mm
1250 mm
1250 x 1300 x 350 mm
1 pc(s)
TW508G
(W x H x D) 1300 x 1250 x 350 mm
2CPX010159R9999
350 mm
299 mm
Surface mounted (plaster)
I
Grey
1300 mm
1250 mm
350 mm
7035
FALSE
Powder coating
299 mm
8
None
260
347 mm
Steel plate/plastic
None
60
FALSE
IK08
480
Double
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
5
FALSE
yes
Datasheet 3112270 Striebel & John TW508G Cabinet 1300 x 1250 x 350 Steel plate, Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3112270 Striebel & John TW508G Cabinet 1300 x 1250 x 350 Steel plate, Plastic Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.