• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John ZX250P10 8WH81412AB85 Slider nut 8 mm 8 mm Steel zinc plated 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slider nut

Material

Steel

Thread size

8 mm

(Ø)

8 mm

Content

10 pc(s)

Length

20 mm

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615086 Striebel & John ZX250P10 8WH81412AB85 Slider nut 8 mm 8 mm Steel zinc plated 10 pc(s)

Description

Insert nut for profile rails, L x W x D in mm: 20 x 14 x 4, M8, suitable for aluminum profile no. 1 (25 x 14 mm) and profile no. 2 (25 x 20 mm).

This text is machine translated.