
Highlights & Details
MESHKIT1200
- Accessory for THE ATRIA Wi-Fi Mesh Home Kit 1200Supports Wi-Fi 5 standards (802.11ac / a / b / g / n)Speed up to 1200 Mbit / s.MU-MIMO dual band at the same time300 Mbps at 2.4 GHz + 867 Mbps at 5 GHzMesh / Access point / router operating modesWorks with any standard modem or routerSimple MESH support for maximum coverage, performance and connectivityConfigure multiple access pointsOnly one Wi-Fi name in the whole houseIntelligent roaming in mesh configurationThe Wi-Fi Mesh Home Kit m² up to 200 square metersUp to 6x ATRIA Mesh Extender 1200 covers up to 600 m² on multiple floorsWPA / WPA2 for Wi-Fi securityConnect & Secure (WPS) button to add additional ATRIA Mesh Extender 1200 in minutes3x Gigabit Ethernet connections for connecting computers, set-top boxes, smart TVs, game consolesATRIA Mesh app to manage your Wi-Fi mesh network with a single touch
Technical specifications
- Product type
Mesh network
- Wi-Fi transmission rate (max.)
1200 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
3 x
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11a
IEEE802.11ac
- WPS compatible
Yes
- Power supply (LOV)
mains-powered
- Antenna type
4x built-in
- Width
130 mm
- Height
30 mm
- Depth
130 mm
- Hub
Not required
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
2 pc(s)
- Kit
Pack of 2
- Type
MESHKIT1200V2
- Wi-Fi speed 2.4 GHz
300 MBit/s
Documents & Downloads
Datasheet
Datasheet 2619973 Strong MESHKIT1200V2 Pack of 2 Mesh network 1200 MBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2619973 Strong MESHKIT1200V2 Pack of 2 Mesh network 1200 MBit/s 2.4 GHz, 5 GHz
Conformity certificate
Conformity certificate 2619973 Strong MESHKIT1200V2 Pack of 2 Mesh network 1200 MBit/s 2.4 GHz, 5 GHz
Description
This text is machine translated.
Scope of delivery
- 2x Mesh Extender 1200
- 2x power supply (12V / 1A DC)
- 1x CAT5E Ethernet cable
- 1x Installation Guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









