
Number
Total (€ 99.99 / piece)
€ 120.00
-17 %
€ 99.99
incl. VAT
14-day return policy included
Highlights & Details
Astronomical DIN rail time switch
- Easy selection of the geographical zone based on a city list
- Daytime and week program
- Large display with bright background lighting
- Front replaceable battery (CR2032)
Technical specifications
- Product type
DIN rail mount timer
- Operating voltage
230 V AC
- Channels
2x CHANGEOVER
- Type
digital
- Type
DigiAstro 2
- Manufacturer part #
SU178012
- Dim
(W x H) 35 mm x 88 mm
- Memory slots
40
- Output rating
4000 W
- Min. power reserve
4 years
- Width
35 mm
- Height
88 mm
- Features
Daylight savings/sunup/sundown control
Power reserve
Daylight savings control (automatic)
Programmable ON/OFF settings
Time-presets
Documents & Downloads
Datasheet
Datasheet 1925312 Suevia DigiAstro 2 DIN rail mount timer digital 230 V AC 4000 W
User & Safety Instructions
User & Safety Instructions 1925312 Suevia DigiAstro 2 DIN rail mount timer digital 230 V AC 4000 W
Description
Astronomical, 2-channel distributor switch for time and sun-dependant control of lighting systems.
This text is machine translated.
This text is machine translated.





















