• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sumup SumUp Solo - EMV-/NFC-Kartenlesegerät - mit Druckermodul Chip card reader

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sumup Solo - EMC/NFC card reader - with printer module

  • Compact format
  • Intelligent interface
  • Unlimited data
  • More features, faster payouts
  • Keep control of the money you earn from start to finish

Technical specifications

  • Printer, WLAN
Product type

Chip card reader

Interfaces

Wi-Fi

Cable length

0 mm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739950 Sumup SumUp Solo - EMV-/NFC-Kartenlesegerät - mit Druckermodul Chip card reader

Description

Card reader "Solo" with receipt printer, complete solution for handling cashless payments, interface: WLAN, features: Ready to use after a few minutes / with touch screen display / receipts via SMS or e-mail / with SIM card (unlimited volume) / rechargeable via USB cable, print performance: More than 800 documents per battery charge, transaction fees: 1.39% for payments by debit card or credit card (as of October 2023), color: white, dimensions (B/T/H): 83 / 83 / 17.6 mm, scope of supply: card terminal / thermal receipt printer / adapter / USB-C charging cable / operating instructions / card acceptance paper stand and stickers / 3 paper rolls of the size 57 mm x 30 mm

This text is machine translated.

Features

  • Sumup Solo - EMC/NFC card reader
  • Device type : EMC/NFC card reader - without contact
  • Combined with : printer module
  • Included accessories for input adapter : 3 receipt paper rolls