• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunlu Filament dryer FilaDryer E2 FilaDryer E2

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SUNLU FilaDryer E2 - Filament dryer for professional drying and tempering

  • Temperature range 35 to 110 oC
  • 500 W heating power
  • Professional drying and tempering
  • Developed for technical 3D printing filaments

Technical specifications

Type

Filament dryer

Product type

Filament dryer

Factory colour

Black

Width

400 mm

Height

307 mm

Depth

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399437 Sunlu Filament dryer FilaDryer E2 FilaDryer E2

Description

The latest 2025 SUNLU filament dryer, designed for technical materials, helps with infinite creation, drying and tempering in one.

Superior and efficient tempering

With a temperature of up to 110°C, 99.99% of the technical materials available on the market can be tempered, allowing the materials to fully develop their potential and giving your model excellent properties such as exceptional impact resistance and toughness. Suitable for ABS, ABS-CF, ASA, PC, flame-retardant PC, PC-ABS, PC-PBT, COPA, PA6-GF, PA6-CF, PA12-CF, PA612-CF, PA12, ETC..

Quick and efficient drying

500W PTC ultra-high heating power makes your creation a step faster. It takes only 20 minutes to heat up to 50℃ at room temperature and 30 minutes to heat up to 70℃! The temperature can reach up to 110℃ (when drying at high temperatures, the temperature resistance of the filament coil must be taken into account)

Excellent air tightness, super insulation effect

One piece silicone stopper over the lead hole, the cover plate is equipped with sealing silicone strips and magnetic suction block to insulate the water vapor from the outside into the chamber. The all-round two-chamber design at the top, in the middle and at the bottom enables a heating temperature of over 100°C. In combination with the innovative closure system, the heating process is perfected and the two requirements of heating and drying are solved in one machine.

Extra large interior, super adaptability

The maximum compatible coil size is Φ250mm x 153mm, which is suitable for most of the normal coils on the market. Tested, it can hold 2 rolls of regular 1KG coils, 2 rolls of regular 2KG coils or 1 roll of regular 3KG coils. (Note that the test coils are SUNLU coils, other brands of coils may have slight differences. In general, however, they should be compatible.

Strong compatibility, adapts to 99% of the application scenarios.

Can be used for both technical and conventional materials. Built-in preset filament settings, one click to apply the preset. The filament diameter is compatible with most of the materials on the market (1.75mm and 2.85mm), and the supplied Teflon tube is Φ4xΦ3mm large and 8cmx2 and 1mx2 long.

Strong security, no more worries

Intelligent protection system, two-stage temperature control switch, the connection is interrupted at overtemperature, the cooling is restored. Double layer heat insulation when the internal temperature is above 100℃, the external contact temperature is only below 60℃. Fire-proof material grade
Inspire engineering material potential

Tempering significantly improves the impact strength and durability of technical materials, allowing you to free up technical performance for any creation, such as drone accessories, helmets, screws and nuts, fan tubes, etc. Models that must withstand high-intensity impacts and have a long life.

This text is machine translated.

Scope of delivery

  • 1x hot plate;
  • 1x user manual.
  • 2x Teflon hoses (100 cm);
  • 2x Teflon hoses (8 cm);
  • Heat-resistant gloves;
  • 1x power cord

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)