• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon Axial fan 12 V DC 13.58 m³/h

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
0.62 W
Air flow rate
13.58 m³/h
Type
MF40101V1-1000U-G99
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Axial fan

Type

MF40101V1-1000U-G99

Nominal voltage

12 V DC

Min. operating voltage

4.5 V DC

Operating voltage

4.5 V DC (min)

Max. current consumption

0.051 A

0.62 W

Rotational speed

7.000 U/min

Noise emission (max.)

27.3 dBa

Air flow rate

13.58 m³/h

70000 H at 40°C. 65% humidity 90% CL

Min. temperature

-10 °C

Max. temperature

70 °C

Depth

10 mm

Illustrations

003400320PI00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400363 Sunon Axial fan 12 V DC 13.58 m³/h

What kind of Axial Fans are you looking for?