• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon Axial fan 12 V DC 7.81 m³/h

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
0.39 W
Air flow rate
7.81 m³/h
Type
MF30101V2-1000U-G99
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Axial fan

Type

MF30101V2-1000U-G99

Nominal voltage

12 V DC

Min. operating voltage

6 V DC

Operating voltage

6 V DC (min)

Max. current consumption

0.032 A

0.39 W

Rotational speed

8.600 U/min

Noise emission (max.)

20 dBa

Air flow rate

7.81 m³/h

70000 H at 40°C. 65% humidity 90% CL

Min. temperature

-10 °C

Max. temperature

70 °C

Depth

10 mm

Illustrations

003400320PI00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400361 Sunon Axial fan 12 V DC 7.81 m³/h

What kind of Axial Fans are you looking for?