• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon Axial fan 3 V DC 16.27 m³/h

Image similar
Product type
Axial fan
Nominal voltage
3 V DC
Power
0.1 W
Air flow rate
16.27 m³/h
Type
UF3H3-500
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Axial fan

Type

UF3H3-500

Nominal voltage

3 V DC

Min. operating voltage

2.0 V DC

Operating voltage

2.0 V DC (min)

Max. current consumption

0.037 A

0.1 W

Rotational speed

13.000 U/min

Noise emission (max.)

21.3 dBa

Air flow rate

16.27 m³/h

60000 H at 40°C. 65% humidity 90% CL

Min. temperature

-10 °C

Max. temperature

70 °C

Depth

3 mm

Illustrations

003400320PI00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400398 Sunon Axial fan 3 V DC 16.27 m³/h

What kind of Axial Fans are you looking for?