
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
DP200A2123XBT
- Nominal voltage
230 V AC
- Min. operating voltage
115 V
- Max. operating voltage
230 V
- Operating voltage
115 - 230 V
- Max. current consumption
140 mA
22 W
- Type of bearing
Ball bearing
- Rotational speed
2850 U/min
- Noise emission (max.)
45 dB
- Air flow rate
164.76 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2358015 Sunon DP200A2123XBT Axial fan 230 V AC 164.76 m³/h (L x W x H) 120 x 120 x 38 mm








































