• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon Fan grille 1 pc(s) Metal

Product type
Fan grille
Material
Metal
Content
1 pc(s)
Weight
10.020 g
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sunon fan protective grille, metal

Our service for you

Technical specifications

  • For fans at an edge 60 mm
  • Number of rings: 4
  • Mounting type: Through-screw
Product type

Fan grille

Content

1 pc(s)

Material

Metal

Weight

10.020 g

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3814668 Sunon Fan grille 1 pc(s) Metal

User & Safety Instructions

User & Safety Instructions 3814668 Sunon Fan grille 1 pc(s) Metal