• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MF40060V1-1000U-S99 Axial fan 5 V DC 10.71 m³/h (L x W x H) 40 x 40 x 6 mm

Product type
Axial fan
Nominal voltage
5 V DC
Power
0.51 W
Type of bearing
Vapo (magnetic)
Air flow rate
10.71 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MF40060V1-1000U-S99

Nominal voltage

5 V DC

Min. operating voltage

4.3 V

Max. operating voltage

6 V

Operating voltage

4.3 - 6 V

Max. current consumption

101 mA

0.51 W

Type of bearing

Vapo (magnetic)

Rotational speed

7000 U/min

Noise emission (max.)

29.3 dB

Air flow rate

10.71 m³/h

60,000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

40 mm

Width

40 mm

Height

6 mm

Dim

(L x W x H) 40 x 40 x 6 mm

Documents & Downloads

Datasheet

Datasheet 2147484 Sunon MF40060V1-1000U-S99 Axial fan 5 V DC 10.71 m³/h (L x W x H) 40 x 40 x 6 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)