
Number
Technical specifications
- Product type
DC/DC converter
- Type
SDS 035B-12
- Connection
Screw terminal
- PSU features
Surge protection
- Dim
(L x W x H) 99 x 82 x 35 mm
- Height
35 mm
- Length
99 mm
- Width
82 mm
- Output voltage (max.)
12 V DC
- Content
1 pc(s)
35 W
- Output voltage
+12 V
- Output current (details)
3 A
- Type
SDS 035B-12
- Input voltage
24 V DC
- Operating temperature
(note derating) 0 - 70 °C
- Input voltage
18 - 36 V
Documents & Downloads
Datasheet
Datasheet 154193 SunPower Technologies SDS 035B-12 enclosed DC/DC converter, output: +12 V 3 A 35 W
User & Safety Instructions
User & Safety Instructions 154193 SunPower Technologies SDS 035B-12 enclosed DC/DC converter, output: +12 V 3 A 35 W
Warranty Terms
Warranty Terms 154193 SunPower Technologies SDS 035B-12 enclosed DC/DC converter, output: +12 V 3 A 35 W


