• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MHB100-24S12 DC/DC converter 12 V 99.6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

MHB100-24S12

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

12 V

99.6 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Dim

(L x W x H) 57.90 x 61.00 x 12.70 mm

Height

12.70 mm

Length

57.90 mm

Width

61.00 mm

Output voltage (max.)

12 V DC

Weight

100.00 g

Content

1 pc(s)

No. of inputs

1 x

Output current (details)

8.3 A

Type

Synchronised

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292434 MEAN WELL MHB100-24S12 DC/DC converter 12 V 99.6 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1292434 MEAN WELL MHB100-24S12 DC/DC converter 12 V 99.6 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 1292434 MEAN WELL MHB100-24S12 DC/DC converter 12 V 99.6 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1292434 MEAN WELL MHB100-24S12 DC/DC converter 12 V 99.6 W No. of outputs: 1 x Content 1 pc(s)

Description

Half-brick size (2,28" x 2,4" x 0,5") · For direct PCB mounting · Wide input voltage range 2:1 · DC decoupling of input and output · Built-in remote On/Off control · Input/output insulation 1500V DC · Built-in trimming output · Five-sided shield metal case · Short-circuit proof

Features

  • "Half Brick Housing (2.28" x 2.4" x 0.5")
  • For direct PCB mounting
  • 2:1 input voltage range
  • Galvanic isolation of input and output
  • Switch on and off via remote signal
  • Input/output insulation 1500 V DC
  • Adjustable output voltage via trim potentiometer
  • Five-sided shielded metal housing
  • Short-circuit proof

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)