• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunset 10511 Kabeldurchführung doppelt Cable grommet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double cable bushing

  • UV and weather resistant
  • For outdoor use
  • Material: plastic
  • Can be used for cable types with Ø from 4 to 10 mm
  • Simply stick to the mounting surface without drilling
  • Suitable for vehicle roofs / mobile homes / caravans / boats / yachts

Technical specifications

Product type

Cable grommet

Dim

(L x W x H) 130 x 93 x 40 mm

Type

Double

Weight

470 g

Factory colour

White

Content

1 pc(s)

Width

93 mm

Height

40 mm

Length

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1618850 Sunset 10511 Kabeldurchführung doppelt Cable grommet

Description

The double cable bushing is made of very durable white plastic.

The elevated margin enables a perfect and secure bonding and sealing on the roof of the vehicle, caravan, mobile home or boat.
The cable gland seals the cable to be passed in such a way that no moisture can penetrate in the casing. For the implementation through the PG-screw connection cable types with Ø from 4 to 10 mm are suitable.

Due to UV and weather resistance, the double cable duct is suitable for outdoor use.

This text is machine translated.

Hints

For sticking on the roof of the vehicle or boat can Sikaflex adhesive, Art.-No. 1618851.

What kind of Solar Installation Accessories are you looking for?