
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 40 mm x 18 mm
- Capacity (elec.)
10.000 µF
- Nominal voltage
16 V
- Tolerance ±
0.2 %
- (Ø)
40 mm
2000 h
- Content
1 pc(s)
- Length
18 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1C103MSB000R
Documents & Downloads
Datasheet
Datasheet 2735124 Suntan TS13AE1C103MSB000R Electrolytic capacitor Axial lead 10.000 µF 16 V 0.2 % (Ø x L) 40 mm x 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735124 Suntan TS13AE1C103MSB000R Electrolytic capacitor Axial lead 10.000 µF 16 V 0.2 % (Ø x L) 40 mm x 18 mm 1 pc(s)






























