
Number
Minimum order quantity: 7
Total (€ 0.54 / piece)
€ 3.78
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 13 mm x 8 mm
- Capacity (elec.)
220 µF
- Nominal voltage
16 V
- Tolerance ±
0.2 %
- (Ø)
13 mm
2000 h
- Content
1 pc(s)
- Length
8 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1C221MSB000R
Documents & Downloads
Datasheet
Datasheet 2735143 Suntan TS13AE1C221MSB000R Electrolytic capacitor Axial lead 220 µF 16 V 0.2 % (Ø x L) 13 mm x 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735143 Suntan TS13AE1C221MSB000R Electrolytic capacitor Axial lead 220 µF 16 V 0.2 % (Ø x L) 13 mm x 8 mm 1 pc(s)






























