
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 40 mm x 18 mm
- Capacity (elec.)
4.700 µF
- Nominal voltage
25 V
- Tolerance ±
0.2 %
- (Ø)
40 mm
2000 h
- Content
1 pc(s)
- Length
18 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1E472MSB000R
Documents & Downloads
Datasheet
Datasheet 2735153 Suntan TS13AE1E472MSB000R Electrolytic capacitor Axial lead 4.700 µF 25 V 0.2 % (Ø x L) 40 mm x 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735153 Suntan TS13AE1E472MSB000R Electrolytic capacitor Axial lead 4.700 µF 25 V 0.2 % (Ø x L) 40 mm x 18 mm 1 pc(s)






























