
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 41 mm x 25 mm
- Capacity (elec.)
4.700 µF
- Nominal voltage
40 V
- Tolerance ±
0.2 %
- (Ø)
41 mm
2000 h
- Content
1 pc(s)
- Length
25 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1G472MSB000R
Documents & Downloads
Datasheet
Datasheet 2735154 Suntan TS13AE1G472MSB000R Electrolytic capacitor Axial lead 4.700 µF 40 V 0.2 % (Ø x L) 41 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735154 Suntan TS13AE1G472MSB000R Electrolytic capacitor Axial lead 4.700 µF 40 V 0.2 % (Ø x L) 41 mm x 25 mm 1 pc(s)






























