
Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 4.30
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 13 mm x 6.30 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
63 V
- Tolerance ±
0.2 %
- (Ø)
13 mm
2000 h
- Content
1 pc(s)
- Length
6.30 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1J4R7MSB000R
Documents & Downloads
Datasheet
Datasheet 2735151 Suntan TS13AE1J4R7MSB000R Electrolytic capacitor Axial lead 4.7 µF 63 V 0.2 % (Ø x L) 13 mm x 6.30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735151 Suntan TS13AE1J4R7MSB000R Electrolytic capacitor Axial lead 4.7 µF 63 V 0.2 % (Ø x L) 13 mm x 6.30 mm 1 pc(s)






























