• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS13DE2A220MSB040R Ceramic capacitor 22 µF 100 V 20 % (L x W) 12 mm x 8 mm 1 pc(s)

Product type
Ceramic capacitor
Nominal voltage
100 V
Capacity (elec.)
22 µF
Content
1 pc(s)
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS13DE2A220MSB040R 22uF 100V +/-20% 8*12mm P:3.5mm Radial Alum Elec Cap

Our service for you

Technical specifications

Product type

Ceramic capacitor

Nominal voltage

100 V

Capacity (elec.)

22 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

12 mm

Width

8 mm

CS

3.5 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Dim

(L x W) 12 mm x 8 mm

Material

Aluminium

RoHS-compliant

Yes

Type

TS13DE2A220MSB040R

Documents & Downloads

Datasheet

Datasheet 3014412 Suntan TS13DE2A220MSB040R Ceramic capacitor 22 µF 100 V 20 % (L x W) 12 mm x 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014412 Suntan TS13DE2A220MSB040R Ceramic capacitor 22 µF 100 V 20 % (L x W) 12 mm x 8 mm 1 pc(s)

Description

Features

  • •Diameter: 8mm
  • •Length (Height): 12mm
  • •Pitch: 3.5mm
  • •Load Life: 2000 Hours at 85°C

More interesting products

(*All information is plus legal VAT)