• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS13DE2A3R3MSB030R Ceramic capacitor 3.3 µF 100 V 20 % (L x W) 11 mm x 5 mm 1 pc(s)

Product type
Ceramic capacitor
Nominal voltage
100 V
Capacity (elec.)
3.3 µF
Content
1 pc(s)
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS13DE2A3R3MSB030R 3.3uF 100V +/-20% 5*11mm P:2mm Radial Alum Elec Cap

Our service for you

Technical specifications

Product type

Ceramic capacitor

Nominal voltage

100 V

Capacity (elec.)

3.3 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

11 mm

Width

5 mm

CS

2 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Dim

(L x W) 11 mm x 5 mm

Material

Aluminium

RoHS-compliant

Yes

Type

TS13DE2A3R3MSB030R

Documents & Downloads

Datasheet

Datasheet 3014800 Suntan TS13DE2A3R3MSB030R Ceramic capacitor 3.3 µF 100 V 20 % (L x W) 11 mm x 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014800 Suntan TS13DE2A3R3MSB030R Ceramic capacitor 3.3 µF 100 V 20 % (L x W) 11 mm x 5 mm 1 pc(s)

Description

Features

  • •Diameter: 5mm
  • •Length (Height): 11mm
  • •Pitch: 2mm
  • •Load Life: 2000 Hours at 85°C

More interesting products

(*All information is plus legal VAT)