• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS16003D221KSBPB0R Ceramic capacitor 220 pF 2000 V 10 % (L x W) 3.5 mm x 6.5 mm 1 pc(s)

Product type
Ceramic capacitor
Nominal voltage
2000 V
Capacity (elec.)
220 pF
Content
1 pc(s)
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS16003D221KSBPB0R 220pF 10% 2kv Y5P Ceramic Disc Capacitor

Our service for you

Technical specifications

Product type

Ceramic capacitor

Nominal voltage

2000 V

Capacity (elec.)

220 pF

Tolerance ±

10 %

Content

1 pc(s)

Length

3.5 mm

Width

6.5 mm

CS

5 mm

Min. temperature

-25 °C

Max. temperature

+85 °C

Dim

(L x W) 3.5 mm x 6.5 mm

Material

Ceramic

RoHS-compliant

Yes

Type

TS16003D221KSBPB0R

Documents & Downloads

Datasheet

Datasheet 3014631 Suntan TS16003D221KSBPB0R Ceramic capacitor 220 pF 2000 V 10 % (L x W) 3.5 mm x 6.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014631 Suntan TS16003D221KSBPB0R Ceramic capacitor 220 pF 2000 V 10 % (L x W) 3.5 mm x 6.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)