• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS170R1H104MSBFA0R Ceramic capacitor 0.1 µF 50 V 20 % (L x W) 3.8 mm x 4.2 mm 1 pc(s)

Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
0.1 µF
Content
1 pc(s)
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS170R1H104MSBFA0R 0.1uF 20% 50V Y5V P:2.54mm Radial Ceramic Capacitor

Our service for you

Technical specifications

Product type

Ceramic capacitor

Nominal voltage

50 V

Capacity (elec.)

0.1 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

3.8 mm

Width

4.2 mm

CS

2.54 mm

Min. temperature

-25 °C

Max. temperature

+85 °C

Dim

(L x W) 3.8 mm x 4.2 mm

Material

Ceramic

RoHS-compliant

Yes

Type

TS170R1H104MSBFA0R

Documents & Downloads

Datasheet

Datasheet 3014422 Suntan TS170R1H104MSBFA0R Ceramic capacitor 0.1 µF 50 V 20 % (L x W) 3.8 mm x 4.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014422 Suntan TS170R1H104MSBFA0R Ceramic capacitor 0.1 µF 50 V 20 % (L x W) 3.8 mm x 4.2 mm 1 pc(s)

Description

Features

  • Pitch 2.54mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance

More interesting products

(*All information is plus legal VAT)