• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS170R1H392KSBBA0R Ceramic capacitor 3.9 nF 50 V 10 % 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
3.9 nF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

964 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kerko, Multilayer, RM2,54, 3.9nF, 50V, ±10%, X7R

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ceramic capacitor

Nominal voltage

50 V

Capacity (elec.)

3.9 nF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

Epoxy coating

CS

2.54 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Material

Ceramic

RoHS-compliant

Yes

Type

TS170R1H392KSBBA0R

Documents & Downloads

Datasheet

Datasheet 2903376 Suntan TS170R1H392KSBBA0R Ceramic capacitor 3.9 nF 50 V 10 % 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2903376 Suntan TS170R1H392KSBBA0R Ceramic capacitor 3.9 nF 50 V 10 % 1 pc(s) Piece

Description

The epoxy resin coating ensures excellent moisture resistance and prevents damage to the body during soldering and washing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)