• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS170R2A332KSBBB0R Ceramic capacitor 3300 pF 100 V 10 % (L x W) 3.8 mm x 4.2 mm 1 pc(s)

Product type
Ceramic capacitor
Nominal voltage
100 V
Capacity (elec.)
3300 pF
Content
1 pc(s)
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS170R2A332KSBBB0R 3300pF 10% 100V X7R 5.08mm Radial Ceramic Capacitor

Our service for you

Technical specifications

Product type

Ceramic capacitor

Nominal voltage

100 V

Capacity (elec.)

3300 pF

Tolerance ±

10 %

Content

1 pc(s)

Length

3.8 mm

Width

4.2 mm

CS

5.08 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Dim

(L x W) 3.8 mm x 4.2 mm

Material

Ceramic

RoHS-compliant

Yes

Type

TS170R2A332KSBBB0R

Documents & Downloads

Datasheet

Datasheet 3014775 Suntan TS170R2A332KSBBB0R Ceramic capacitor 3300 pF 100 V 10 % (L x W) 3.8 mm x 4.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014775 Suntan TS170R2A332KSBBB0R Ceramic capacitor 3300 pF 100 V 10 % (L x W) 3.8 mm x 4.2 mm 1 pc(s)

Description

Features

  • Pitch 5.08mm
  • Tolerance 10%
  • Dielectric X7R
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance

More interesting products

(*All information is plus legal VAT)