• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS23002H331J3B000R Ceramic capacitor 330 pF 500 V 5 % (L x W) 6 mm x 12 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Ceramic capacitor
Nominal voltage
500 V
Capacity (elec.)
330 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS23002H331J3B000R 330pF ±5% 500V Silver Mica Capacitor

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ceramic capacitor

Nominal voltage

500 V

Capacity (elec.)

330 pF

Tolerance ±

5 %

Content

1 pc(s)

Length

6 mm

Width

12 mm

CS

6 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Dim

(L x W) 6 mm x 12 mm

Material

Glimmer

RoHS-compliant

Yes

Type

TS23002H331J3B000R

Documents & Downloads

Datasheet

Datasheet 3014351 Suntan TS23002H331J3B000R Ceramic capacitor 330 pF 500 V 5 % (L x W) 6 mm x 12 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3014351 Suntan TS23002H331J3B000R Ceramic capacitor 330 pF 500 V 5 % (L x W) 6 mm x 12 mm 1 pc(s) Piece

Description

Features

  • Epoxy dipped Mica construction
  • Exhibit very little voltage dependence
  • High Q/small power factors independent of frequency
  • Extended temperature range

More interesting products

(*All information is plus legal VAT)