User & Safety Instructions 885825 Superglue ROPID 150 1 Set
Information
Information 885825 Superglue ROPID 150 1 Set
Security datasheet
Security datasheet 885825 Superglue ROPID 150 1 Set
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 411: Toxic to aquatic life, with long-lasting effects
H 412: Harmful to aquatic life, with long-lasting effects
H 335: May cause respiratory irritation
GHS / P Statements
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
TOOLCRAFT ROPID 150 Superglue Universal- Superglue In conjunction with a primer for difficult bond plastics. You can cut the dosage in various lengths and have the right amount of adhesive for all applications.
Epoxy resin and hardener Honey-like viscous setting · Fast and absolutely solid · Adhesive joint remains viscoplastic · Does not become hard and brittle like glass · High-load capacity · Before hardening it flows in the pores of the parts and thus guarantees a solid bonding · Does not attack Styropor® · Solvent-resistant medium
This text is machine translated.
Scope of delivery
ROPID 150 SUPERGLUE, 20g
Epoxy resin + Hardener 5 Min. 100 g.
Description
TOOLCRAFT ROPID 150 Superglue Universal- Superglue In conjunction with a primer for difficult bond plastics. You can cut the dosage in various lengths and have the right amount of adhesive for all applications.
Epoxy resin and hardener Honey-like viscous setting · Fast and absolutely solid · Adhesive joint remains viscoplastic · Does not become hard and brittle like glass · High-load capacity · Before hardening it flows in the pores of the parts and thus guarantees a solid bonding · Does not attack Styropor® · Solvent-resistant medium
This text is machine translated.
Scope of delivery
ROPID 150 SUPERGLUE, 20g
Epoxy resin + Hardener 5 Min. 100 g.
What kind of Glue & Adhesives are you looking for?