• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Superrollo Professional SR10070 GW70 Electric belt winder 23 mm, 15 mm, 18 mm, 21 mm, 20 mm Tensile force (max.) 30 kg S

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GW70 electric roller shutter belt winder including sunlight detector

  • Easy to set up
  • Easily retrofitted

Technical specifications

  • Protection class II (dry rooms only)
  • Maximum belt length: 5 m (belt thickness: 1 mm). Maximum belt length: 4.5 m (belt thickness: 1.3 mm)
  • Maximum curtain size: 8 m² (PVC blinds), 4 m² (aluminium/wooden shutters)
Product type

Electric belt winder

Belt width

23 mm

15 mm

18 mm

21 mm

20 mm

Nominal torque

8 Nm

Mounting type

Surface-mount

Nominal power

70 W

Operating voltage

230 V

Factory colour

White

Hub

Not required

Belt length

5 m

Tensile force (max.)

30 kg

Max. torque

8 Nm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646656 Superrollo Professional SR10070 GW70 Electric belt winder 23 mm, 15 mm, 18 mm, 21 mm, 20 mm Tensile force (max.) 30 kg S

Description

Electric belt winders allow you to open and close window blinds either manually by pushing a button, or automatically via preprogramming a timer. The motors run silently and smoothly. Setting vertical drop limits does not require removing the canopy cover. Auto-detects obstacles. Helps you save energy and keeps your home safe from bruglars. Refitting the previous winders is easy, which makes it a viable option for tenants. Power supply via PSU and cable (2 m). The device contains both, motor and control unit Quickly fitted (takes about 10 min).

Features

  • Incl. sunlight detector
  • Suitable for belt widths between 15 and 23 mm
  • Belt slippage protection
  • Surface mount
  • Includes a sunlight detector that automatically shuts the blinds after sunset or based on the position of the sun
  • For curtain sizes of approx. 5 m² (lightweight PVC blinds)
  • Maximum belt length: 4.5 m (belt thickness: 1.3 mm)
  • Colour: white.

Scope of delivery

  • Belt winder
  • User manual.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)