• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Superrollo Professional SR10180 GW180 Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Superrollo Professional Electric belt winder GW180 23 mm

  • Strong: For shutters up to 5 m² (30 kg)
  • Compact: Ideal for confined spaces
  • Convenient - drive and control in one device.
  • Simple: Installation in only 10 minutes - ideal for quick retrofitting

Technical specifications

  • Power consumption: Standby<: 0.5 W.
  • Maximum speed 36 rpm
  • End tensile force 13 kg
  • Short-term operation (KB): 4 minutes (maximum runtime)
  • Protection class: II
  • Protection class IP20 (only for dry rooms)
  • Number of switching times: 2 (up and down)
  • Mains connection cable 2 x 0.75 mm (H03VVH2-F)
  • Permissible ambient temperature: 0 °C to +40 °C.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

8 Nm

Mounting type

Surface-mount

Nominal power

70 W

Operating voltage

230 V

Hub

Not required

Use

Lighting and appliance control

Tensile force (max.)

30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947477 Superrollo Professional SR10180 GW180 Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount

Description

The Superrollo GW180 is an electric roller shutter belt winder for indoor use.
It is mounted as a surface-mounted device. The power is supplied via the enclosed connection cable with mains plug or, if necessary, via a fixed supply cable. The installation is very easy and can be carried out in approx. 10 minutes. The electronic belt winder is intended for the use of a Maxi blind belt strap with approx. 23 mm belt bandwidth.

This text is machine translated.

Features

  • Manual operation
  • Automatic operation, one switching time each for UP and DOWN
  • Automatic operation on/off
  • Summer-/Winter time switching
  • End point setting
  • permanent storage of the settings
  • obstacle detection
  • Overload protection
  • Reset to factory settings
  • Classic design as well as quiet and fast operation
  • Obstacle detection
  • Overload protection

Scope of delivery

  • Superrollo GW180
  • Wall bracket
  • Mounting screws and plugs
  • Release clip
  • Connection cable with Euro plug
  • Winding wheel cover
  • Cover panel
  • User manual.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)