
Technical specifications
- Packaging type
Piece
- Product type
Connector housing
- Features
detachable front panel
- Material
Acrylonitrile butadiene styrene
- Length
92 mm
- Width
81 mm
- Height
42 mm
- Dimensions
92 x 81 x 42 mm
- Content
1 pc(s)
- Dim
(L x W x H) 92 x 81 x 42 mm
- Type
PP017N-S
Documents & Downloads
Datasheet
Datasheet 3453745 Supertronic PP017N-S Connector housing 92 x 81 x 42 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453745 Supertronic PP017N-S Connector housing 92 x 81 x 42 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Casing made of ABS and Noryl in black
- Solution for electrical equipment with standard connectors
- Removable front panel with 8-pin (PP50SW) or 11-pin (PP50USW, PP17SW) connector fitted with 2 clips
- Integrated circuit included
This text is machine translated.
- Solution for electrical equipment with standard connectors
- Removable front panel with 8-pin (PP50SW) or 11-pin (PP50USW, PP17SW) connector fitted with 2 clips
- Integrated circuit included
This text is machine translated.










