
Technical specifications
- Packaging type
Piece
- Product type
Desktop case
- Features
detachable front panel
- Material
Acrylonitrile butadiene styrene
- Length
131 mm
- Width
75 mm
- Height
62 mm
- Dimensions
131 x 75 x 62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 131 x 75 x 62 mm
- Type
PP049W-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453787 Supertronic PP049W-S Desktop case 131 x 75 x 62 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453787 Supertronic PP049W-S Desktop case 131 x 75 x 62 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Table housing made of ABS in black, white or gray
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
This text is machine translated.
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
This text is machine translated.










